|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMUN2135LT1G
Manufacturer Part #:

MMUN2135LT1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased PNP DIGITAL TRANSISTOR
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 0.047
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Power Dissipation: 246 mW
Packaging: Reel
Brand: ON Semiconductor
Maximum DC Collector Current: 100 mA
Series: MMUN2135L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
ADG719BRTZ-REEL7 Analog Switch ICs 8,450
GCM32DR72A225KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,536
MCP41010-I/SN Digital Potentiometer ICs 2,866
MCP73831T-2ATI/OT Battery Management 7,092
AD9833BRMZ-REEL7 Data Acquisition ADCs/DACs - Specialized 256
TPS61092RSAR Voltage Regulators - Switching Regulators 3,460
2N7002-7-F MOSFET 212,715
AP7313-33SAG-7 LDO Voltage Regulators 17,701
08053A330JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,332
Real Time Availability
Stock:
11,098 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.21
  100: $0.09
  1,000: $0.069
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.054
  9,000: $0.048
  24,000: $0.045
  45,000: $0.04
  99,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692