|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMUN2115LT1G
Manufacturer Part #:

MMUN2115LT1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 160
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 246 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MMUN2115L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168-20AU 8-bit Microcontrollers - MCU 5,509
LM358DT Operational Amplifiers - Op Amps 28,042
MCP1702T-5002E/MB LDO Voltage Regulators 6,345
MCP3301-CI/SN Analog to Digital Converters - ADC 1,275
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
C3216X5R1C106M160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,194
MBR140SFT1G Schottky Diodes & Rectifiers 42,684
KLDX-0202-A DC Power Connectors 38,489
TS3431BILT Voltage References 7,707
C3216X7R1C475K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,513
Real Time Availability
Stock:
39,626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  10: $0.116
  100: $0.041
  1,000: $0.028
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.021
  9,000: $0.018
  24,000: $0.016
  45,000: $0.014
  99,000: $0.012
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401