|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MMBZ5231BLT1G
Manufacturer Part #:

MMBZ5231BLT1G

Manufacturer:

Description:
Zener Diodes 5.1V 225mW
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vz - Zener Voltage: 5.1 V
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 300 mW
Voltage Tolerance: 5 %
Zener Current: 10 mA
Zz - Zener Impedance: 17 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: MMBZ5231B
Height: 0.94 mm
Ir - Reverse Current: 5 uA
Length: 2.9 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.3 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MMBZ5231BLT3G MMBZ5231BLT3G Reel In Stock $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35,593 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.14
10:
$0.13
100:
$0.046
$0.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.023
$0.02
$0.018
$0.016
$0.013
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging