Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MMBV2101LT1
Manufacturer Part #:

MMBV2101LT1

Manufacturer:

Description: Varactor Diodes 30V 6.1pF
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Varactor Diodes
RoHS: No
Capacitance: 6.1 pF
Reverse Voltage: 30 V
Package / Case: SOT-23-3
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 2.5
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 2 / 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001