Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MMBT5087LT3G
Manufacturer Part #:

MMBT5087LT3G

Manufacturer:

Description: Transistors Bipolar - BJT 50mA 50V PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: 3 V
Maximum DC Collector Current: 0.05 A
Gain Bandwidth Product fT: 40 MHz
DC Collector/Base Gain hfe Min: 250 at 0.1 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Continuous Collector Current: - 0.05 A
Maximum Power Dissipation: 225 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38,791 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
  25: $0.15
  100: $0.071
  500: $0.061
  1,000: $0.041
  2,000: $0.037
  5,000: $0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.028
  25,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1E106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.53
3590S-2-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $8.51
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
DHR4E4A102K2BB
Ceramic Disc Capacitors 1000pF +/-10% DC10k volt
Murata Electronics
1: $1.58
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
T491X107K025ZT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
400: $1.29
TL082CD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.95
90136-1103
Headers & Wire Housings 2.54MM CGRIDIII HDR 3P V S ...
Molex
1: $1.09
LM4041BIDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $1.02
OPF1414T
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $15.83
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
VFC320BP
Voltage to Frequency & Frequency to Voltage Vltg-t ...
Texas Instruments
1: $21.79
1727049
Fixed Terminal Blocks 5P 3.81mm 90DEG
Phoenix Contact
1: $2.38
RS-150-24
Linear and Switching Power Supplies 156W 24V 6.5A
Mean Well
1: $64.56
RAC20-24SB
Linear and Switching Power Supplies 20W AC/DC 3kV ...
RECOM Power
1: $59.73
531202B02500G
Heat Sinks TO-220 VERT 7.5 TR
Aavid Thermalloy
1: $1.24
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
CD4013BNSRG4
Flip Flops CMOS Dual D-Type Flip Flop
Texas Instruments
1: $0.47
TS3702IDT
Comparator ICs Micropower Dual Volt
STMicroelectronics
1: $0.90

000000001