|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMBT489LT1G
Manufacturer Part #:

MMBT489LT1G

Manufacturer:

Description:
Bipolar Transistors - BJT 1A 50V NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.2 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 300
Maximum Power Dissipation: 310 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MMBT489
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
MCIMX287CVM4B Processors - Application Specialized 1,929
IHLP2525CZER4R7M01 Fixed Inductors 13,862
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,334
ZXMP4A16GTA MOSFET 3,572
STN0214 Bipolar Transistors - BJT 2,239
MMBT589LT1G Bipolar Transistors - BJT 4,216
V12MLA0805LNH Varistors 1,428
APTD3216EC Standard LEDs - SMD 3,395
Real Time Availability
Stock:
7,342 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.32
  100: $0.151
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.099
  9,000: $0.09
  24,000: $0.084
  45,000: $0.076
  99,000: $0.073
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692