Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MMBF4391LT1G
Manufacturer Part #:

MMBF4391LT1G

Manufacturer:

Description: JFET 30V 10mA
Silverlight Page 624, Mouser Enhanced Catalog
PDF Page 624, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 50 mA to 150 mA
Drain Source Voltage VDS: 30 V
Gate-Source Breakdown Voltage: 30 V
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.269
  100: $0.177
  500: $0.146
  1,000: $0.109
  2,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.101
  5,000: $0.094
  10,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
ECW-U2104KC9
Film Capacitors .1UF 250V PEN FLM 2420 10%
Panasonic Electronic Components
1: $1.13
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
DS3231S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.34
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.61
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
PMBFJ175,215
JFET JFET P-CH 30V 3mA
NXP Semiconductors
1: $0.41
FMMT591TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc.
1: $0.33
MMBF4391
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.54
MMBFJ309LT1G
JFET 25V 10mA
ON Semiconductor
1: $0.31
MMBF4393LT1G
JFET 30V 10mA
ON Semiconductor
1: $0.31
C1210C824K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.01
MMBT5087LT1G
Transistors Bipolar - BJT 50mA 50V PNP
ON Semiconductor
1: $0.21
3SMBJ5929B-TP
Zener Diodes 3.0W 15V
Micro Commercial Components (MCC)
1: $0.50
MMBF4091
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.54

000000001