|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMBD6100LT1G
Manufacturer Part #:

MMBD6100LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 200mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMBD6100L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 4,967
PG164130 In-Circuit Debuggers 1,211
TQP3M9008 RF Amplifier 21,555
ERJ-14NF1001U Thick Film Resistors - SMD 51,712
NTD20P06LT4G MOSFET 5,120
SMCJ60CA TVS Diodes - Transient Voltage Suppressors 5,345
MC34152DG Gate Drivers 812
MC34152PG Gate Drivers 470
MRF555 RF Bipolar Transistors 130
AVS106M2AF24T-F Aluminum Electrolytic Capacitors - SMD 487
Real Time Availability
Stock:
21,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.148
  100: $0.052
  1,000: $0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.026
  9,000: $0.023
  24,000: $0.021
  45,000: $0.018
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401