|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMBD6050LT1G
Manufacturer Part #:

MMBD6050LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 200mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMBD6050L
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MMBD6050LT3G MMBD6050LT3G Reel Non-Stocked Lead-Time 7 Weeks $0.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
C3216X7R1H475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,470
RK73H1JTTD1001F Thick Film Resistors - SMD 694,964
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,314
SR305A103JAR Multilayer Ceramic Capacitors MLCC - Leaded 2,750
C0805C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,600
BAV99LT1G Diodes - General Purpose, Power, Switching 73,873
MMBT2907ALT1G Bipolar Transistors - BJT 80,595
SFW14R-1STE1LF FFC & FPC Connectors 3,190
06035A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,735
Real Time Availability
Stock:
20,743 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.19
  10: $0.163
  100: $0.058
  1,000: $0.039
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.029
  9,000: $0.025
  24,000: $0.023
  45,000: $0.02
  99,000: $0.017
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging