|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMBD2838LT1G
Manufacturer Part #:

MMBD2838LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 75V 150mA
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 50 V
Forward Continuous Current: 0.15 A
Configuration: Dual Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMBD2838L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
C4D05120A Schottky Diodes & Rectifiers 1,838
FSM4JH Tactile Switches 39,617
MMBT2907ALT1G Bipolar Transistors - BJT 80,595
BZX84J-B5V1,115 Zener Diodes 7,297
NC3MXX-HD-D XLR Connectors 25
SG73P2ETTD1001F Thick Film Resistors - SMD 2,719
C0805C101K1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,236
C0805C681K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,199
MMBD2836LT1G Diodes - General Purpose, Power, Switching 3,856
Real Time Availability
Stock:
7,632 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.152
  100: $0.053
  1,000: $0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  9,000: $0.024
  24,000: $0.021
  45,000: $0.019
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692