|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MMBD2836LT1G
Manufacturer Part #:

MMBD2836LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 75V 200mA
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 0.1 A
Configuration: Dual Common Anode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MMBD2836L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4D05120A Schottky Diodes & Rectifiers 1,838
CRT1206-BY-1002ELF Thin Film Resistors - SMD 32,566
STTH102A Rectifiers 8,254
CRT1206-BY-10R0ELF Thin Film Resistors - SMD 10,082
109R0624J4011 DC Fans 115
MMBD2838 Diodes - General Purpose, Power, Switching 11,802
BZX85C18 Zener Diodes 22,722
MMBD7000 Diodes - General Purpose, Power, Switching 26,521
UC3823N Switching Controllers 102
HSMS-2804-TR1G Schottky Diodes & Rectifiers 1,948
Real Time Availability
Stock:
3,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.152
  100: $0.053
  1,000: $0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  9,000: $0.024
  24,000: $0.021
  45,000: $0.019
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401