|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP3V240RLG
Manufacturer Part #:

MKP3V240RLG

Manufacturer:

Description:
Sidacs 240V 0.9A Trigger
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 20 A
Rated Repetitive Off-State Voltage VDRM: 180 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DO-204AD
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Reel
Series: MKP3V
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
AD706JRZ-REEL7 Precision Amplifiers 5,978
S1721-46R Circuit Board Hardware - PCB 135,157
L6203 Motor / Motion / Ignition Controllers & Drivers 824
7-215079-8 Headers & Wire Housings 5,181
TPSB107M010R0400 Tantalum Capacitors - Solid SMD 18,965
TPS56528DDA Voltage Regulators - Switching Regulators 1,403
APDS-9007-020 Ambient Light Sensors 1,965
ECH-U1C104JX5 Film Capacitors 12,934
Real Time Availability
Stock:
1,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.311
  9,000: $0.299
  24,000: $0.288
  49,500: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692