|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP3V240G
Manufacturer Part #:

MKP3V240G

Manufacturer:

Description:
Sidacs 240V 0.9A Trigger
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 20 A
Rated Repetitive Off-State Voltage VDRM: 180 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DO-204AD
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Bulk
Series: MKP3V
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,512
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,736
SV05AC104KAR Multilayer Ceramic Capacitors MLCC - Leaded 6,212
IRG4PH50UDPBF IGBT Transistors 3,613
HDT0001 Detector Switches 11,058
STM32F411E-DISCO Development Boards & Kits - ARM 123
1N4148 Diodes - General Purpose, Power, Switching 280,108
105133-0011 USB Connectors 8,532
1123343-1 Automotive Connectors 45,338
NAC-10-472-D Power Line Filters 9
Real Time Availability
Stock:
432 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692