|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP3V120RLG
Manufacturer Part #:

MKP3V120RLG

Manufacturer:

Description:
Sidacs THY SIDAC 1A 120V
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 200 uA
Rated Repetitive Off-State Voltage VDRM: +/- 90 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: 267-03
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: +/- 1 A
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Reel
Series: MKP3V
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,152
FDV301N MOSFET 309,233
FDT434P MOSFET 16,803
1-1734530-3 D-Sub High Density Connectors 3,010
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 14,161
ERA-2AEB103X Thin Film Resistors - SMD 70,090
IHLP2020CZER1R5M01 Fixed Inductors 1,784
TNPW040249K9BEED Thin Film Resistors - SMD 13,540
TNPW04024K99BEED Thin Film Resistors - SMD 24,032
Real Time Availability
Stock:
1,146 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.479
  9,000: $0.461
  24,000: $0.446
  49,500: Quote

To add to a project, please Log In.


This product is also available in:
156058099 197847692 147914401