|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP3V120G
Manufacturer Part #:

MKP3V120G

Manufacturer:

Description:
Sidacs THY SIDAC 1A 120V
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 200 uA
Rated Repetitive Off-State Voltage VDRM: +/- 90 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: 267-03
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: +/- 1 A
Operating Junction Temperature: - 40 C to + 125 C
Series: MKP3V
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,266
FQB34P10TM_F085 MOSFET 2,764
CD74HC4067SM96 Multiplexer Switch ICs 14,438
MAX2470EUT+T RF Amplifier 955
2142-0 Test Plugs & Test Jacks 2,436
91A1A-B24-D17L Potentiometers 369
EN3L8MX Standard Circular Connector 169
FQA13N80_F109 MOSFET 236
CD74HC4067M Multiplexer Switch ICs 1,356
SN74HC374N Flip Flops 1,840
Real Time Availability
Stock:
429 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
  2,500: $0.479
  10,000: $0.461
  25,000: $0.446
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 197847692 147914401