|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP1V240RLG
Manufacturer Part #:

MKP1V240RLG

Manufacturer:

Description:
Sidacs 240V 0.9A Trigger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Breakover Voltage VBO: 250 V
Breakover Current IBO Max: 35 uA
Non Repetitive On-State Current: 4 A
Rated Repetitive Off-State Voltage VDRM: 180 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DO-41
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: 0.9 A
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Reel
Series: MKP1V
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 156058099 147914401