|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MKP1V120RLG
Manufacturer Part #:

MKP1V120RLG

Manufacturer:

Description:
Sidacs 120V 0.9A Trigger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 4 A
Rated Repetitive Off-State Voltage VDRM: 90 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
Holding Current Ih Max: 100 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DO-41
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Reel
Series: MKP1V
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24SR64-YMC6T/2 RFID Transponders 3,712
901-9895-RFX RF Connectors / Coaxial Connectors 578
W58-XB1A4A-20 Circuit Breakers 1,699
MAX319CSA+ Analog Switch ICs 1,400
PCA9507D,118 Interface - Signal Buffers, Repeaters 6,964
SMV1249-079LF Varactor Diodes 13,495
SMV1255-079LF Varactor Diodes 11,960
LCD-S301C31TR LCD Numeric Display Modules 1,799
LD1086DT50TR LDO Voltage Regulators 3,191
LQW18AN12NJ00D Fixed Inductors 10,107
Real Time Availability
Stock:
4,735 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 156058099