|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJW3281AG
Manufacturer Part #:

MJW3281AG

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 230V 200W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 230 V
Collector- Emitter Voltage VCEO Max: 230 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.4 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247-3
DC Collector/Base Gain hfe Min: 50
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJW3281A
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
MJL1302AG Bipolar Transistors - BJT 1,246
SR305C105KAR Multilayer Ceramic Capacitors MLCC - Leaded 9,455
2SC4793(F,M) Bipolar Transistors - BJT 1,661
KSA1381ESTU Bipolar Transistors - BJT 7,112
2SA1930(Q,M) Bipolar Transistors - BJT 3,879
MJE15032G Bipolar Transistors - BJT 1,664
KSA1220AYS Bipolar Transistors - BJT 1,057
2SA1837(F,M) Bipolar Transistors - BJT 2,505
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  10: $2.72
  100: $2.48
  250: $2.23
  500: $2.00
  1,000: $1.69
  2,500: $1.61
  5,000: $1.55
  10,000: Quote

To add to a project, please Log In.

137122207 197847692 147914401