|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJW21195G
Manufacturer Part #:

MJW21195G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 200W PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247-3
DC Collector/Base Gain hfe Min: 20
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJW21195
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
AD8495ARMZ Sensor Interface 4,676
SG3524N Switching Controllers 26,889
1757022 Pluggable Terminal Blocks 6,092
MJW21196G Bipolar Transistors - BJT 179
IRG4PC50UPBF IGBT Transistors 86
2SA1943RTU Bipolar Transistors - BJT 375
2SC5200RTU Bipolar Transistors - BJT 215
2SC5707-E Bipolar Transistors - BJT 2,365
Real Time Availability
Stock:
188 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  250: $2.78
  500: $2.49
  1,000: $2.10
  2,500: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.

137122207 197847692 147914401