|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJW21193G
Manufacturer Part #:

MJW21193G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 200W PNP
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247-3
DC Collector/Base Gain hfe Min: 20
DC Current Gain hFE Max: 80
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJW21193
Factory Pack Quantity: 30
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MJW18020G MJW18020G Tube In Stock $7.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
CHV1206-FX-1003ELF Thick Film Resistors - SMD 4,680
CRS1206-FW-3R30ELF Thick Film Resistors - SMD 4,621
MJW21194G Bipolar Transistors - BJT 6,656
TL074CDT Operational Amplifiers - Op Amps 19,984
FAN7380MX Gate Drivers 2,985
2SA1943-O(Q) Bipolar Transistors - BJT 2,460
TL494CDR Switching Controllers 2,216
MJW3281AG Bipolar Transistors - BJT 60
Real Time Availability
Stock:
1,508 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.34
  10: $3.49
  100: $3.18
  250: $2.87
  500: $2.57
  1,000: $2.17
  2,500: $2.06
  5,000: $1.98
  10,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692Alternative Packaging