|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJW1302AG
Manufacturer Part #:

MJW1302AG

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 250V 200W PNP
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 230 V
Collector- Emitter Voltage VCEO Max: 230 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.4 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247-3
DC Collector/Base Gain hfe Min: 50
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJW1302A
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJW21194G Bipolar Transistors - BJT 6,656
BCM847BS,115 Bipolar Transistors - BJT 17,779
BCM857BS,115 Bipolar Transistors - BJT 41,573
MJW21193G Bipolar Transistors - BJT 1,508
MUR860G Rectifiers 5,098
VAOL-5LSBY2 Standard LEDs - Through Hole 75,401
2SC4793(F,M) Bipolar Transistors - BJT 1,661
MJE15032G Bipolar Transistors - BJT 1,664
2SA1837(F,M) Bipolar Transistors - BJT 2,505
MJW3281AG Bipolar Transistors - BJT 60
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  10: $2.72
  100: $2.48
  250: $2.23
  500: $2.00
  1,000: $1.69
  2,500: $1.61
  5,000: $1.55
  10,000: Quote

To add to a project, please Log In.

137122207 197847692 147914401