|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJL4281AG
Manufacturer Part #:

MJL4281AG

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 350V 230W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 350 V
Collector- Emitter Voltage VCEO Max: 350 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 35 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-3 (TO-3BPL)
DC Collector/Base Gain hfe Min: 80
Maximum Power Dissipation: 230 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJL4281A
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJL4302AG Bipolar Transistors - BJT 406
3296W-1-202LF Trimmer Resistors - Through Hole 4,224
22-27-2031 Headers & Wire Housings 24,669
53047-0410 Headers & Wire Housings 10,436
TMP100NA/3K Board Mount Temperature Sensors 7,085
1755736 Pluggable Terminal Blocks 5,655
MJE15035G Bipolar Transistors - BJT 1,284
MJE15034G Bipolar Transistors - BJT 1,105
MMBT5401 Bipolar Transistors - BJT 21,215
MF1/4DC5600F Metal Film Resistors - Through Hole 8,520
Real Time Availability
Stock:
2,413 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25
  10: $5.63
  25: $5.13
  100: $4.63
  250: $4.25
  500: $3.88
  1,000: $3.38
  2,500: $3.25
  5,000: Quote

To add to a project, please Log In.

197847692 147914401