|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJL21196G
Manufacturer Part #:

MJL21196G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 200W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-3 (TO-3BPL)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJL21196
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,646
LMR358F-GE2 Operational Amplifiers - Op Amps 2,488
FT232RL-REEL USB Interface IC 145,583
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
J-Link EDU Emulators / Simulators 473
TPS53319DQPT Voltage Regulators - Switching Regulators 5,416
TX2-5V Low Signal Relays - PCB 7,687
MJL21195G Bipolar Transistors - BJT 305
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.76
  10: $3.83
  100: $3.49
  250: $3.15
  500: $2.82
  1,000: $2.38
  2,500: $2.26
  5,000: $2.18
  10,000: Quote

To add to a project, please Log In.

147914401 197847692