|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJL21195G
Manufacturer Part #:

MJL21195G

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 16A 250V FG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-3 (TO-3BPL)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 200000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJL21195
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,646
LMR358F-GE2 Operational Amplifiers - Op Amps 2,488
FT232RL-REEL USB Interface IC 145,583
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
J-Link EDU Emulators / Simulators 473
MJL21194G Bipolar Transistors - BJT 2,252
MJL21193G Bipolar Transistors - BJT 461
MJL21196G Bipolar Transistors - BJT 196
Real Time Availability
Stock:
305 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.76
  10: $3.83
  100: $3.49
  250: $3.15
  500: $2.82
  1,000: $2.38
  2,500: $2.26
  5,000: $2.18
  10,000: Quote

To add to a project, please Log In.

147914401 197847692