|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJL21194G
Manufacturer Part #:

MJL21194G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 200W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-3 (TO-3BPL)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJL21194
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 242,070
1N4001 Rectifiers 156,111
MJL21193G Bipolar Transistors - BJT 461
MJE15032G Bipolar Transistors - BJT 1,664
MJE15033G Bipolar Transistors - BJT 1,096
H11D1 Transistor Output Optocouplers 1,307
BD243C Bipolar Transistors - BJT 1,973
C2A Lamps 5,795
A15038003 Thermal Interface Products 10,840
294-470-RC Carbon Film Resistors - Through Hole 8,022
Real Time Availability
Stock:
2,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.60
  100: $2.43
  250: $2.35
  500: $2.28
  1,000: $2.21
  2,500: $2.15
  5,000: $2.08
  10,000: Quote

To add to a project, please Log In.

197847692 147914401