|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJL21193G
Manufacturer Part #:

MJL21193G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 200W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-3 (TO-3BPL)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJL21193
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MJL1302AG MJL1302AG Tube In Stock $3.70 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJL21194G Bipolar Transistors - BJT 2,252
MJE15030G Bipolar Transistors - BJT 4,061
MJE15032G Bipolar Transistors - BJT 1,664
MJE15033G Bipolar Transistors - BJT 1,096
KSA1381ESTU Bipolar Transistors - BJT 7,112
MJE350 Bipolar Transistors - BJT 6,668
2SC4793(F,M) Bipolar Transistors - BJT 1,661
MJE15031G Bipolar Transistors - BJT 1,594
MJE340 Bipolar Transistors - BJT 3,584
KSC3503DSTU Bipolar Transistors - BJT 3,586
Real Time Availability
Stock:
461 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.04
  10: $4.05
  100: $3.69
  250: $3.33
  500: $2.99
  1,000: $2.52
  2,500: $2.39
  5,000: $2.30
  10,000: Quote

To add to a project, please Log In.

147914401 197847692Alternative Packaging