|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJF15031G
Manufacturer Part #:

MJF15031G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 150V 36W PNP
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 150 V
Collector- Emitter Voltage VCEO Max: 150 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 36 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJF15031
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-H1-DC24 Low Signal Relays - PCB 2,336
MJF15030G Bipolar Transistors - BJT 533
RN60D1002FB14 Metal Film Resistors - Through Hole 3,827
RN60D1001FB14 Metal Film Resistors - Through Hole 2,506
RN60D1000FB14 Metal Film Resistors - Through Hole 7,056
RN60D10R0FB14 Metal Film Resistors - Through Hole 2,270
RN60D4020FB14 Metal Film Resistors - Through Hole 898
RN60D4750FB14 Metal Film Resistors - Through Hole 1,536
RN60D4701FB14 Metal Film Resistors - Through Hole 964
RN60D1501FB14 Metal Film Resistors - Through Hole 1,037
Real Time Availability
Stock:
212 Can Ship Immediately

On Order: 650 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.79
  10: $1.45
  100: $1.16
  500: $1.01
  1,000: $0.841
  2,500: $0.783
  5,000: $0.754
  10,000: $0.725
  25,000: Quote

To add to a project, please Log In.

137122207 197847692 147914401