|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJF15030G
Manufacturer Part #:

MJF15030G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 150V 36W NPN
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 150 V
Collector- Emitter Voltage VCEO Max: 150 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
DC Collector/Base Gain hfe Min: 20
Maximum Power Dissipation: 36 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJF15030
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-H1-DC24 Low Signal Relays - PCB 2,336
OP27GPZ Precision Amplifiers 624
MJF15031G Bipolar Transistors - BJT 212
RN60D1002FB14 Metal Film Resistors - Through Hole 3,827
CPF32R0000FKB14 Metal Film Resistors - Through Hole 418
RN60D1001FB14 Metal Film Resistors - Through Hole 2,506
RN60D1000FB14 Metal Film Resistors - Through Hole 7,056
RN60D1003FB14 Metal Film Resistors - Through Hole 6,945
RN60D10R0FB14 Metal Film Resistors - Through Hole 2,270
RN60D1004FB14 Metal Film Resistors - Through Hole 1,590
Real Time Availability
Stock:
533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.35
  100: $1.08
  500: $0.946
  1,000: $0.784
  2,500: $0.73
  5,000: $0.703
  10,000: $0.676
  25,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692