|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE253G
Manufacturer Part #:

MJE253G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 100V 15W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-225-3
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 15 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Series: MJE253
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR820G Rectifiers 4,819
577202B00000G Heat Sinks 7,183
UPW1J101MPD Aluminum Electrolytic Capacitors - Leaded 28,295
MJE243G Bipolar Transistors - BJT 3,811
KSC1845FTA Bipolar Transistors - BJT 32,722
LM7805ACT Linear Voltage Regulators 6,300
MJ21193G Bipolar Transistors - BJT 422
KSA992FBU Bipolar Transistors - BJT 8,879
KSC2690AYS Bipolar Transistors - BJT 3,790
C315C221J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,305
Real Time Availability
Stock:
3,209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.50
  100: $0.314
  1,000: $0.243
  2,500: $0.207
  10,000: $0.193
  25,000: $0.183
  50,000: $0.179
  100,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692