|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE243G
Manufacturer Part #:

MJE243G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 100V 15W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-225-3
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 15 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Series: MJE243
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZTX694B Bipolar Transistors - BJT 6,998
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 15,018
577202B00000G Heat Sinks 7,183
UPW1J101MPD Aluminum Electrolytic Capacitors - Leaded 28,295
KSC1845FTA Bipolar Transistors - BJT 32,722
MJE253G Bipolar Transistors - BJT 3,209
EEU-FC1H100L Aluminum Electrolytic Capacitors - Leaded 11,180
KSA992FBU Bipolar Transistors - BJT 8,879
EEU-FC1H220 Aluminum Electrolytic Capacitors - Leaded 4,349
EEU-FC1H3R3 Aluminum Electrolytic Capacitors - Leaded 5,125
Real Time Availability
Stock:
3,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.50
  100: $0.314
  1,000: $0.243
  2,500: $0.207
  10,000: $0.193
  25,000: $0.183
  50,000: $0.179
  100,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692