|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE15034G
Manufacturer Part #:

MJE15034G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 350V 50W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 350 V
Collector- Emitter Voltage VCEO Max: 350 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 100
Maximum Power Dissipation: 50 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJE15034
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJL4302AG Bipolar Transistors - BJT 406
1N4148 Diodes - General Purpose, Power, Switching 280,108
3296W-1-202LF Trimmer Resistors - Through Hole 4,224
MJE15035G Bipolar Transistors - BJT 1,284
KSA1381ESTU Bipolar Transistors - BJT 7,112
KSC1845FTA Bipolar Transistors - BJT 32,722
MJE15033G Bipolar Transistors - BJT 1,096
MJE243G Bipolar Transistors - BJT 3,811
KSC3503DSTU Bipolar Transistors - BJT 3,586
MJE253G Bipolar Transistors - BJT 3,209
Real Time Availability
Stock:
1,105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.12
  100: $0.858
  500: $0.758
  1,000: $0.598
  2,500: $0.531
  10,000: $0.511
  25,000: Quote
 

To add to a project, please Log In.

137122207 147914401 197847692