|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE15033G
Manufacturer Part #:

MJE15033G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 250V 50W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 250 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 10
Maximum Power Dissipation: 50 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJE15033
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MJE15032G MJE15032G Tube In Stock $1.59 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
MJE15032G Bipolar Transistors - BJT 1,664
KSC1845FTA Bipolar Transistors - BJT 32,722
KSA1013YBU Bipolar Transistors - BJT 9,252
KSA992FBU Bipolar Transistors - BJT 8,879
KSC2690AYS Bipolar Transistors - BJT 3,790
KSA1220AYS Bipolar Transistors - BJT 1,057
UPW1H470MED Aluminum Electrolytic Capacitors - Leaded 7,015
UPW1H101MPD Aluminum Electrolytic Capacitors - Leaded 8,687
KSC2383YTA Bipolar Transistors - BJT 1,033
Real Time Availability
Stock:
1,096 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.28
  100: $0.98
  500: $0.866
  1,000: $0.684
  2,500: $0.606
  10,000: $0.584
  25,000: Quote
 

To add to a project, please Log In.

137122207 197847692 147914401Alternative Packaging