|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE15030G
Manufacturer Part #:

MJE15030G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 150V 50W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 150 V
Collector- Emitter Voltage VCEO Max: 150 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 50 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJE15030
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 212,026
MJ21194G Bipolar Transistors - BJT 471
1N4148 Diodes - General Purpose, Power, Switching 280,108
MJE15031G Bipolar Transistors - BJT 1,594
MJE15032G Bipolar Transistors - BJT 1,664
MJE15033G Bipolar Transistors - BJT 1,096
2SC4793(F,M) Bipolar Transistors - BJT 1,661
MJ21193G Bipolar Transistors - BJT 422
KSA1381ESTU Bipolar Transistors - BJT 7,112
KSA992FBU Bipolar Transistors - BJT 8,879
Real Time Availability
Stock:
4,061 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.28
  100: $0.98
  500: $0.866
  1,000: $0.684
  2,500: $0.606
  10,000: $0.584
  25,000: Quote
 

To add to a project, please Log In.

137122207 197847692 147914401