|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE15029G
Manufacturer Part #:

MJE15029G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 120V 50W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 120 V
Collector- Emitter Voltage VCEO Max: 120 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 50 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJE15029
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 14,702
MJ15003G Bipolar Transistors - BJT 1,096
MJE15030G Bipolar Transistors - BJT 4,061
MCP1700T-3302E/MB LDO Voltage Regulators 14,904
MJE15031G Bipolar Transistors - BJT 1,594
MJ15022G Bipolar Transistors - BJT 320
MJE15028G Bipolar Transistors - BJT 525
KSC2690AYS Bipolar Transistors - BJT 3,790
MJ15016G Bipolar Transistors - BJT 150
4673 Mounting Hardware 10,827
Real Time Availability
Stock:
1,043 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.28
  100: $0.98
  500: $0.866
  1,000: $0.684
  2,500: $0.606
  10,000: $0.584
  25,000: Quote
 

To add to a project, please Log In.

137122207 147914401 197847692