|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJE15028G
Manufacturer Part #:

MJE15028G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 120V 50W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 120 V
Collector- Emitter Voltage VCEO Max: 120 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 50 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJE15028
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM185R61A475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,669
LQA10T150C Rectifiers 386
NC3FXX XLR Connectors 14,702
OPA454AIDDA Operational Amplifiers - Op Amps 6,482
MJ15003G Bipolar Transistors - BJT 1,096
MCP1700T-3302E/MB LDO Voltage Regulators 14,904
MJ15022G Bipolar Transistors - BJT 320
MJE15029G Bipolar Transistors - BJT 1,043
MJ15016G Bipolar Transistors - BJT 150
VLF3010AT-2R2M1R0 Fixed Inductors 3,703
Real Time Availability
Stock:
525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.901
  100: $0.692
  500: $0.611
  1,000: $0.483
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote

To add to a project, please Log In.

137122207 147914401 197847692