|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJD45H11G
Manufacturer Part #:

MJD45H11G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 80V 20W PNP
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 5 V
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 8 A
Gain Bandwidth Product fT: 90 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Tube
Series: MJD45H11
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 1,747
MJD44H11G Bipolar Transistors - BJT 7,039
1N4004 Rectifiers 212,026
ACPL-32JT-000E Logic Output Optocouplers 379
BYV26E-TR Rectifiers 32,241
UA78L12ACLPR Linear Voltage Regulators 1,928
1N5262B Zener Diodes 21,628
CRCW06031M00FKEA Thick Film Resistors - SMD 152,318
SP3223EUCY-L RS-232 Interface IC 130
BD680 Darlington Transistors 186
Real Time Availability
Stock:
4,276 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.517
  100: $0.325
  1,000: $0.251
  2,500: $0.214
  10,000: $0.20
  25,000: $0.189
  50,000: $0.185
  100,000: Quote

To add to a project, please Log In.

197847692 147914401