|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJD44H11T5G
Manufacturer Part #:

MJD44H11T5G

Manufacturer:

Description:
Bipolar Transistors - BJT 8A 80V 20W NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 5 V
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 85 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MJD44H11
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
MJD45H11T4G Bipolar Transistors - BJT 11,466
1-329631-2 RF Connector Accessories 34,739
1-329632-2 Screws & Fasteners 41,420
5227161-6 RF Connectors / Coaxial Connectors 1,228
FTLF1323P1BTR Fiber Optic Transmitters, Receivers, Transceivers 33
SB140 Schottky Diodes & Rectifiers 8,867
MBB02070C2208FCT00 Thin Film Resistors - Through Hole 3,639
1890963 Fixed Terminal Blocks 974
EEU-FR1V222 Aluminum Electrolytic Capacitors - Leaded 1,484
Real Time Availability
Stock:
4,696 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692