|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJD253T4G
Manufacturer Part #:

MJD253T4G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 100V 12.5W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 12.5 W
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: MJD253
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
MJD243T4G Bipolar Transistors - BJT 8,393
FCP190N65F MOSFET 1,515
MAX3237EIDBR RS-232 Interface IC 1,341
TL16C752CIRHBR UART Interface IC 1,356
MAX5403EUB+ Digital Potentiometer ICs 623
CY7C1041CV33-12ZSXE SRAM 261
MPMT5000AT1 Resistor Networks & Arrays 716
Real Time Availability
Stock:
4,790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401