|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJD253-1G
Manufacturer Part #:

MJD253-1G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 100V 12.5W PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 12.5 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJD253
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS28CM00R-A00+T Security ICs / Authentication ICs 28,209
5406299-1 Modular Connectors / Ethernet Connectors 2,443
TPSB476K010R0250 Tantalum Capacitors - Solid SMD 9,068
MP930-3.30K-1% Thick Film Resistors - Through Hole 612
V1000LA80AP Varistors 677
ESD9C3.3ST5G TVS Diodes - Transient Voltage Suppressors 27,776
NL27WZ07DFT2G Buffers & Line Drivers 11,663
B78108S1222K Fixed Inductors 7,910
IRLML6402TRPBF MOSFET 18,031
MP915-47.0-1% Thick Film Resistors - Through Hole 627
Real Time Availability
Stock:
1,181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.

147914401 197847692