|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJD243G
Manufacturer Part #:

MJD243G

Manufacturer:

Description:
Bipolar Transistors - BJT 4A 100V 12.5W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 12.5 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MJD243
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 31,211
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 85,803
SFH 4715S Infrared Emitters - High Power 11,684
CC2541F256RHAR RF System on a Chip - SoC 12,363
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
DS28CM00R-A00+T Security ICs / Authentication ICs 28,209
MP930-3.30K-1% Thick Film Resistors - Through Hole 612
MJD253T4G Bipolar Transistors - BJT 4,790
MP915-47.0-1% Thick Film Resistors - Through Hole 627
SFH 480-2/3 Infrared Emitters 1,443
Real Time Availability
Stock:
1,411 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.

147914401 197847692