Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MJD117T4G
Manufacturer Part #:

MJD117T4G

Manufacturer:

Description: Transistors Darlington 2A 100V Bipolar Power PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 2 A
Maximum Collector Cut-off Current: 20 uA
Power Dissipation: 20 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Continuous Collector Current: 2 A
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
263 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 263 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  25: $0.495
  100: $0.373
  500: $0.319
  1,000: $0.255
  2,000: $0.231
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.231
  5,000: $0.216
  10,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.64
G3VM-61D1
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 ...
Omron Electronics
1: $2.34
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
DS1340Z-33+
Real Time Clock I2C RTC w/Trickle Charger
Maxim Integrated
1: $3.29
209159002101116
Board to Board & Mezzanine Connectors 2 WAY SOCKET
AVX Connectors
1: $1.13
MAX8860EUA18+
Low Dropout Regulators - LDO 300mA Linear Regulato ...
Maxim Integrated
1: $2.21
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
SUM65N20-30-E3
MOSFET 200V 65A 375W 30mohm @ 10V
Vishay/Siliconix
1: $3.92
SN65LVDS2DBVT
LVDS Interface IC SINGLE LVDS RECEIVER
Texas Instruments
1: $1.56
PCF8523T/1,118
Real Time Clock REAL-TIME CLOCK (RTC) AND CALENDAR
NXP Semiconductors
1: $0.92
0154008.DR
Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
Littelfuse
1: $2.15
ST3232ECDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.69
BAS521,115
Diodes - General Purpose, Power, Switching Switchi ...
NXP Semiconductors
1: $0.10
SI2323DS-T1-GE3
MOSFET 20V 4.7A 1.25W 39 mohms @ 4.5V
Vishay/Siliconix
1: $0.73
PE-54040NL
Fixed Inductors SIMPLE SWITCHER IND
Pulse
1: $3.14
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.56
Y162510K0000T9R
Metal Foil Resistors - SMD 10Kohms tcr0.2 0.01% .3 ...
Vishay Precision Group Foil Resistors
1: $15.55
25LC256-I/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.40

000000001