Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MJD112-1G
Manufacturer Part #:

MJD112-1G

Manufacturer:

Description: Transistors Darlington 2A 100V Bipolar Power NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 2 A
Maximum Collector Cut-off Current: 20 uA
Power Dissipation: 20 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Tube
Continuous Collector Current: 2 A
DC Collector/Base Gain hfe Min: 200, 500, 1000
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 981 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.469
  100: $0.353
  500: $0.303
  1,000: $0.242
  2,000: $0.219
  5,000: $0.204
  10,000: $0.189

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex
1: $4.36
19434-0001
Automotive Connectors .300" REEL 10-12
Molex
1: $0.69
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
5607-5102-SH
I/O Connectors 1.27mm 7P SIG PLUG VERT THRU HOLE F ...
3M Electronic Solutions Division
1: $0.81
BTA08-400BRG
Triacs 8 Amp 400 Volt
STMicroelectronics
1: $0.98
DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PU ...
Hirose Connector
1: $2.53
G6Z-1F-A-DC5
High Frequency / RF Relays NL 5VDC 50 Ohm Y termin ...
Omron Electronics
1: $6.27
P6SMB6.8AT3G
TVS Diodes - Transient Voltage Suppressors 6.8V 60 ...
ON Semiconductor
1: $0.37
STM32F207ZGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $16.90
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
LM2596T-ADJ/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
403I35D20M00000
Crystals 20MHz 18pF 30ppm -40C +85C
CTS Electronic Components
1: $1.09
HCPL-0600-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.93
TIP112
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
ABM3B-16.384MHZ-10-1-U-T
Crystals +/-10PPM 16.384MHZ 10pF Fundamental
ABRACON
1: $1.20
BZX84C4V7-V-GS08
Zener Diodes 4.7 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
LM358AN
Operational Amplifiers - Op Amps DIP-8 Dual Op Amp
Fairchild Semiconductor
1: $0.30
BZX84C4V3-V-GS08
Zener Diodes 4.3 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
84223C
Fixed Inductors 22uH 0.6A Mini SMT Power
Murata Power Solutions
1: $0.36

000000001