|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJ21196G
Manufacturer Part #:

MJ21196G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 250W NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 250 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Series: MJ21196
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
MJ21195G Bipolar Transistors - BJT 473
MJE15032G Bipolar Transistors - BJT 1,664
MJE15033G Bipolar Transistors - BJT 1,096
KSC1845FTA Bipolar Transistors - BJT 32,722
2SC4793(F,M) Bipolar Transistors - BJT 1,661
MKS2B043301H00KSSD Film Capacitors 2,516
KSA992FBU Bipolar Transistors - BJT 8,879
KSC3503DSTU Bipolar Transistors - BJT 3,586
4636 Mounting Hardware 3,601
Real Time Availability
Stock:
1,854 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.23
  10: $3.40
  100: $3.10
  200: $2.80
  500: $2.51
  1,000: $2.12
  2,000: $2.01
  5,000: $1.94
  10,000: Quote

To add to a project, please Log In.

147914401 197847692