|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJ21194G
Manufacturer Part #:

MJ21194G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 250V 250W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 250 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Series: MJ21194
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJ21193G Bipolar Transistors - BJT 422
KSC1845FTA Bipolar Transistors - BJT 32,722
KSA992FBU Bipolar Transistors - BJT 8,879
KSC2690AYS Bipolar Transistors - BJT 3,790
KSA1220AYS Bipolar Transistors - BJT 1,057
KSA940TU Bipolar Transistors - BJT 2,838
KSC3503DSTU Bipolar Transistors - BJT 3,586
KSC2073TU Bipolar Transistors - BJT 2,706
4662 Mounting Hardware 4,558
KSC2383YTA Bipolar Transistors - BJT 1,033
Real Time Availability
Stock:
471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.87
  10: $4.72
  100: $4.31
  200: $3.89
  500: $3.49
  1,000: $2.94
  2,000: $2.79
  5,000: Quote
 

To add to a project, please Log In.

197847692 147914401