|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJ15023G
Manufacturer Part #:

MJ15023G

Manufacturer:

Description:
Bipolar Transistors - BJT 16A 200V 250W PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 350 V
Collector- Emitter Voltage VCEO Max: 200 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.4 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 15
Maximum Power Dissipation: 250 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Series: MJ15023
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MJ15022G MJ15022G Tray In Stock $5.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJ15024G Bipolar Transistors - BJT 729
MJE15030G Bipolar Transistors - BJT 4,061
MJL1302AG Bipolar Transistors - BJT 1,246
MJL3281AG Bipolar Transistors - BJT 1,913
MJ15022G Bipolar Transistors - BJT 320
MJE15031G Bipolar Transistors - BJT 1,594
MJ15004G Bipolar Transistors - BJT 324
1N4002 Rectifiers 63,847
MPSA56 Bipolar Transistors - BJT 6,940
TUW5JR33E Wirewound Resistors - Through Hole 1,520
Real Time Availability
Stock:
306 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.87
  10: $4.72
  100: $4.31
  200: $3.89
  500: $3.49
  1,000: $2.94
  2,000: $2.79
  5,000: Quote
 

To add to a project, please Log In.

147914401 197847692Alternative Packaging