Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MJ15016
Manufacturer Part #:

MJ15016

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 120V 180W PNP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: No
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 200 V
Collector- Emitter Voltage VCEO Max: 120 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 1.1 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 18 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 10
Maximum Power Dissipation: 180 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001