|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJ15015G
Manufacturer Part #:

MJ15015G

Manufacturer:

Description:
Bipolar Transistors - BJT 15A 120V 180W NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 200 V
Collector- Emitter Voltage VCEO Max: 120 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 1.1 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 6 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 10
Maximum Power Dissipation: 180 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Series: MJ15015
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJ15024G Bipolar Transistors - BJT 729
TL074CN Operational Amplifiers - Op Amps 5,976
2N5038G Bipolar Transistors - BJT 622
MJ15025G Bipolar Transistors - BJT 476
MJE243G Bipolar Transistors - BJT 3,811
MJE350 Bipolar Transistors - BJT 6,668
MJ15016G Bipolar Transistors - BJT 150
MJE253G Bipolar Transistors - BJT 3,209
KSC2690AYS Bipolar Transistors - BJT 3,790
4636 Mounting Hardware 3,601
Real Time Availability
Stock:
684 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.15
  10: $4.94
  100: $4.51
  200: $4.07
  500: $3.65
  1,000: $3.08
  2,000: $2.92
  5,000: Quote
 

To add to a project, please Log In.

197847692 147914401