|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MJ15004G
Manufacturer Part #:

MJ15004G

Manufacturer:

Description:
Bipolar Transistors - BJT 20A 140V 250W PNP
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 140 V
Collector- Emitter Voltage VCEO Max: 140 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 20 A
Gain Bandwidth Product fT: 2 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-204-2 (TO-3)
DC Collector/Base Gain hfe Min: 25
Maximum Power Dissipation: 250 W
Minimum Operating Temperature: - 65 C
Packaging: Tray
Series: MJ15004
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJ15003G Bipolar Transistors - BJT 1,096
MJ15025G Bipolar Transistors - BJT 476
MJ15024G Bipolar Transistors - BJT 729
MJE15030G Bipolar Transistors - BJT 4,061
1N4148 Diodes - General Purpose, Power, Switching 280,108
MJE15031G Bipolar Transistors - BJT 1,594
MJE15032G Bipolar Transistors - BJT 1,664
MJ15023G Bipolar Transistors - BJT 306
MJE15033G Bipolar Transistors - BJT 1,096
KSC1845FTA Bipolar Transistors - BJT 32,722
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.23
  10: $3.40
  100: $3.10
  200: $2.80
  500: $2.51
  1,000: $2.12
  2,000: $2.01
  5,000: $1.94
  10,000: Quote

To add to a project, please Log In.

147914401 197847692