|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8SNG
Manufacturer Part #:

MCR8SNG

Manufacturer:

Description:
SCRs 800V 8A
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8SN
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P600M-E3/54 Rectifiers 41,396
1N4007 Rectifiers 242,070
ECQ-E2104KF Film Capacitors 31,944
1N4148 Diodes - General Purpose, Power, Switching 280,108
3362X-1-103LF Trimmer Resistors - Through Hole 3,352
IRF730APBF MOSFET 2,386
MCR310-10G SCRs 1,423
291-47K-RC Carbon Film Resistors - Through Hole 102,807
291-68K-RC Carbon Film Resistors - Through Hole 10,687
Real Time Availability
Stock:
923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.831
  100: $0.638
  500: $0.564
  1,000: $0.445
  2,500: $0.395
  10,000: $0.38
  25,000: $0.368
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 190359769