|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MCR8SMG
Manufacturer Part #:

MCR8SMG

Manufacturer:

Description:
SCRs 600V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 8 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 6 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 80 A
Series: MCR8SM
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRS-350-36 Switching Power Supplies 22
DRV5053VAQDBZR Board Mount Hall Effect / Magnetic Sensors 3,774
50475C Common Mode Filters / Chokes 17,145
172233-1 Pin & Socket Connectors 29,477
APDS-9008-020 Ambient Light Sensors 10,444
Si1143-A11-GMR Proximity Sensors 4,107
LR8N3-G Linear Voltage Regulators 19,401
ERZ-V10D221 Varistors 6,410
MAX144AEPA+ Analog to Digital Converters - ADC 24
MOS5C303J Metal Oxide Resistors 453
Real Time Availability
Stock:
953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.757
  100: $0.581
  500: $0.514
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
174551776 197847692 147914401 156058099 190359769